Similar

MPQ8632GV-15-P | |
|---|---|
DigiKey Part Number | MPQ8632GV-15-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8632GV-15-P |
Description | IC REG BUCK ADJ 15A 29QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 15A 29-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 29-QFN (5x4) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ8632GVE-15-P | Monolithic Power Systems Inc. | 0 | 1589-1331-2-ND | Fr.2.49530 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.49530 | Fr.1,247.65 |
| Unit Price without VAT: | Fr.2.49530 |
|---|---|
| Unit Price with VAT: | Fr.2.69742 |


