MP2384GG-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8639GG-P

DigiKey Part Number
1589-MP8639GG-PTR-ND - Tape & Reel (TR)
1589-MP8639GG-PCT-ND - Cut Tape (CT)
1589-MP8639GG-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8639GG-P
Description
IC REG BUCK ADJ 6A 11QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 11-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP8639GG-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
750kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.67000Fr.1.67
10Fr.1.23200Fr.12.32
25Fr.1.12320Fr.28.08
100Fr.1.00340Fr.100.34
250Fr.0.94616Fr.236.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.91172Fr.455.86
1,000Fr.0.88335Fr.883.35
1,500Fr.0.86915Fr.1,303.72
2,500Fr.0.85341Fr.2,133.53
3,500Fr.0.84420Fr.2,954.70
5,000Fr.0.83536Fr.4,176.80
Manufacturers Standard Package
Unit Price without VAT:Fr.1.67000
Unit Price with VAT:Fr.1.80527