
| MPQ4242GVE-0000-AEC1-P | |
|---|---|
| DigiKey Part Number | 1589-MPQ4242GVE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4242GVE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4242GVE-0000-AEC1-PDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MPQ4242GVE-0000-AEC1-P | 
| Description | 5A, 36V, FULLY INTEGRATED USB PD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 22-QFN (4x5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MPQ4242GVE-0000-AEC1-P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Monolithic Power Systems Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Applications | Converter, USB | |
| Voltage - Input | 4.8V ~ 36V | |
| Number of Outputs | 1 | |
| Voltage - Output | 3.3V ~ 22.5V | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount, Wettable Flank | |
| Package / Case | 22-PowerVFQFN | |
| Supplier Device Package | 22-QFN (4x5) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.44000 | Fr.3.44 | 
| 10 | Fr.2.60600 | Fr.26.06 | 
| 25 | Fr.2.39760 | Fr.59.94 | 
| 100 | Fr.2.16900 | Fr.216.90 | 
| 250 | Fr.2.05992 | Fr.514.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.1.99414 | Fr.997.07 | 
| 1,000 | Fr.1.94001 | Fr.1,940.01 | 
| 1,500 | Fr.1.91289 | Fr.2,869.34 | 
| 2,500 | Fr.1.88288 | Fr.4,707.20 | 
| 3,500 | Fr.1.86531 | Fr.6,528.59 | 
| Unit Price without VAT: | Fr.3.44000 | 
|---|---|
| Unit Price with VAT: | Fr.3.71864 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland