
MPQ9843GL-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9843GL-PTR-ND - Tape & Reel (TR) 1589-MPQ9843GL-PCT-ND - Cut Tape (CT) 1589-MPQ9843GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9843GL-P |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9843GL-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9843GL-P | Monolithic Power Systems Inc. | 475 | 1589-MP9843GL-PCT-ND | Fr.2.45000 | Parametric Equivalent |
| MP9843GL-Z | Monolithic Power Systems Inc. | 5,432 | 1589-MP9843GL-ZCT-ND | Fr.2.14000 | Parametric Equivalent |
| MPQ9843GL-Z | Monolithic Power Systems Inc. | 19,022 | 1589-MPQ9843GL-ZCT-ND | Fr.2.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.63000 | Fr.2.63 |
| 10 | Fr.1.97600 | Fr.19.76 |
| 25 | Fr.1.81240 | Fr.45.31 |
| 100 | Fr.1.63190 | Fr.163.19 |
| 250 | Fr.1.54588 | Fr.386.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.49402 | Fr.747.01 |
| 1,000 | Fr.1.45134 | Fr.1,451.34 |
| 1,500 | Fr.1.42996 | Fr.2,144.94 |
| 2,500 | Fr.1.40628 | Fr.3,515.70 |
| 3,500 | Fr.1.39244 | Fr.4,873.54 |
| 5,000 | Fr.1.37913 | Fr.6,895.65 |
| Unit Price without VAT: | Fr.2.63000 |
|---|---|
| Unit Price with VAT: | Fr.2.84303 |

