
MPQ9843GLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9843GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ9843GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ9843GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9843GLE-AEC1-P |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9843GLE-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.89000 | Fr.2.89 |
| 10 | Fr.2.17600 | Fr.21.76 |
| 25 | Fr.1.99760 | Fr.49.94 |
| 100 | Fr.1.80170 | Fr.180.17 |
| 250 | Fr.1.70824 | Fr.427.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.65188 | Fr.825.94 |
| 1,000 | Fr.1.60552 | Fr.1,605.52 |
| 1,500 | Fr.1.58229 | Fr.2,373.43 |
| 2,500 | Fr.1.55656 | Fr.3,891.40 |
| 3,500 | Fr.1.54153 | Fr.5,395.36 |
| 5,000 | Fr.1.52707 | Fr.7,635.35 |
| Unit Price without VAT: | Fr.2.89000 |
|---|---|
| Unit Price with VAT: | Fr.3.12409 |

