B05_LS-1WR3-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0524XT-1WR3-TR

DigiKey Part Number
2725-A0524XT-1WR3-TR-ND - Tape & Reel (TR)
2725-A0524XT-1WR3-TRCT-ND - Cut Tape (CT)
2725-A0524XT-1WR3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A0524XT-1WR3-TR
Description
DC DC CONVERTER +/-24V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
A0524XT-1WR3-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
21mA, 21mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,837
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
500Fr.1.20520Fr.602.60
Manufacturers Standard Package
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.20520Fr.602.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1.20520
Unit Price with VAT:Fr.1.30282