
B0315XT-1WR3 | |
|---|---|
DigiKey Part Number  | 2725-B0315XT-1WR3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | B0315XT-1WR3  | 
Description  | DC DC CONVERTER 15V 1W  | 
Customer Reference  | |
Detailed Description  | Isolated Module DC DC Converter 1 Output 15V 67mA 2.97V - 3.63V Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Mornsun America, LLC  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Not For New Designs  | |
Type  | Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 2.97V  | |
Voltage - Input (Max)  | 3.63V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 67mA  | |
Power (Watts)  | 1 W  | |
Voltage - Isolation  | 1.5 kV  | |
Applications  | ITE (Commercial)  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 105°C (With Derating)  | |
Efficiency  | 84%  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SMD Module, 5 Leads  | |
Size / Dimension  | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)  | |
Supplier Device Package  | -  | |
Control Features  | -  | |
Approval Agency  | -  | |
Standard Number  | -  | |
Base Product Number  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.46000 | Fr.1.46 | 
| Unit Price without VAT: | Fr.1.46000 | 
|---|---|
| Unit Price with VAT: | Fr.1.57826 | 

