LD03-16B15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: Fr.14.64000
Datasheet
LD03-16B03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD03-16B15

DigiKey Part Number
2725-LD03-16B15-ND
Manufacturer
Manufacturer Product Number
LD03-16B15
Description
AC/DC CONVERTER 15V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 200mA 90 ~ 528 VAC, 100 ~ 745 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LD03-16B15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 528 VAC, 100 ~ 745 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.60" H (50.8mm x 25.4mm x 15.2mm)
Approval Agency
CB, CE, cURus
Line Regulation
±1.5%
Load Regulation
±2.5%
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes