
B0515S-2WR3 | |
|---|---|
DigiKey Part Number | 2725-B0515S-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | B0515S-2WR3 |
Description | DC DC CONVERTER 15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 1.9 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.1.55480 | Fr.38.87 |
| Unit Price without VAT: | Fr.1.55480 |
|---|---|
| Unit Price with VAT: | Fr.1.68074 |

