
LM50-10A0512-20 | |
---|---|
DigiKey Part Number | 2725-LM50-10A0512-20-ND |
Manufacturer | |
Manufacturer Product Number | LM50-10A0512-20 |
Description | AC/DC CONVERTER 5V 12V 54W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CE, EN | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.21000 | Fr.9.21 |
Unit Price without VAT: | Fr.9.21000 |
---|---|
Unit Price with VAT: | Fr.9.95601 |