LIF120-10B12R2S-EX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 15
Unit Price: Fr.55.20000
Datasheet

Similar


Bel Power Solutions
In Stock: 35
Unit Price: Fr.76.63000
Datasheet
LIF120-10B12R2S-EX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIF120-10B12R2S-EX

DigiKey Part Number
2725-LIF120-10B12R2S-EX-ND
Manufacturer
Manufacturer Product Number
LIF120-10B12R2S-EX
Description
AC/DC DIN RAIL SUPPLY 12V 120W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Laboratory
Efficiency
92%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.33" L x 1.26" W x 4.88" H (110.0mm x 32.0mm x 124.0mm)
Approval Agency
ATEX, CE, cURus, EN, IECEx, UL
Standard Number
61010-1; 62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.36.86000Fr.36.86
Manufacturers Standard Package
Unit Price without VAT:Fr.36.86000
Unit Price with VAT:Fr.39.84566