
LOF550-20B24-CF | |
|---|---|
DigiKey Part Number | 2725-LOF550-20B24-CF-ND |
Manufacturer | |
Manufacturer Product Number | LOF550-20B24-CF |
Description | AC/DC CONVERTER 24V 550W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 22.9 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Laboratory | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Baseplate, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | |
Approval Agency | CE, cURus, UL | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.85.54000 | Fr.85.54 |
| Unit Price without VAT: | Fr.85.54000 |
|---|---|
| Unit Price with VAT: | Fr.92.46874 |

