
TL200-A2PV | |
|---|---|
DigiKey Part Number | 2725-TL200-A2PV-ND |
Manufacturer | |
Manufacturer Product Number | TL200-A2PV |
Description | CURRENT SENSOR HE/CL 200A |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 3.125mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 300ns | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.20000 | Fr.6.20 |
| Unit Price without VAT: | Fr.6.20000 |
|---|---|
| Unit Price with VAT: | Fr.6.70220 |

