URFxxxxP-6WR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URF4815P-6WR3

DigiKey Part Number
2725-URF4815P-6WR3-ND
Manufacturer
Manufacturer Product Number
URF4815P-6WR3
Description
DC DC CONVERTER 15V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UKCA, UL
Standard Number
60950-1; 62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.5.28000Fr.5.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.28000
Unit Price with VAT:Fr.5.70768