
VCB4828SBO-100WFR3 | |
|---|---|
DigiKey Part Number | 2725-VCB4828SBO-100WFR3-ND |
Manufacturer | |
Manufacturer Product Number | VCB4828SBO-100WFR3 |
Description | DC DC CONVERTER, 100W, 28V, HEAT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 3.571A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.571A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.51" H (33.0mm x 22.9mm x 12.9mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.21000 | Fr.13.21 |
| Unit Price without VAT: | Fr.13.21000 |
|---|---|
| Unit Price with VAT: | Fr.14.28001 |

