
150007 | |
|---|---|
DigiKey Part Number | 150007-ND |
Manufacturer | |
Manufacturer Product Number | 150007 |
Description | CONN BANANA PLUG SOLDERLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Black, Red |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Solderless |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Color Black, Red |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Phosphor Bronze |
Gender Male | Body Material Brass, Nickel Plating |
Plug/Mating Plug Diameter Standard Banana |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9202 R/B | E-Z-Hook | 851 | 461-1214-ND | Fr.4.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.73000 | Fr.8.73 |
| Unit Price without VAT: | Fr.8.73000 |
|---|---|
| Unit Price with VAT: | Fr.9.43713 |



