
BU-4150088500 | |
---|---|
DigiKey Part Number | 314-BU-4150088500-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150088500 |
Description | COAX CBL U.FL TO U.FL 19.6" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.25000 | Fr.6.25 |
10 | Fr.5.31000 | Fr.53.10 |
25 | Fr.4.97680 | Fr.124.42 |
50 | Fr.4.73880 | Fr.236.94 |
100 | Fr.4.51260 | Fr.451.26 |
250 | Fr.4.23016 | Fr.1,057.54 |
500 | Fr.4.02836 | Fr.2,014.18 |
1,000 | Fr.3.83630 | Fr.3,836.30 |
Unit Price without VAT: | Fr.6.25000 |
---|---|
Unit Price with VAT: | Fr.6.75625 |