
BU-70CS | |
|---|---|
DigiKey Part Number | 314-1104-ND |
Manufacturer | |
Manufacturer Product Number | BU-70CS |
Description | GATOR CLIP COPPER NON-INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Copper 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.313" (7.95mm) 5/16" | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 1.690" (42.93mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | AA59466-0017 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.04000 | Fr.1.04 |
| Unit Price without VAT: | Fr.1.04000 |
|---|---|
| Unit Price with VAT: | Fr.1.12424 |













