
MTCDT-246A-US-EU-GB | |
|---|---|
DigiKey Part Number | MTCDT-246A-US-EU-GB-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-246A-US-EU-GB |
Description | RF GATEWAY LORA ETHERNET/USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Gateway LoRa Ethernet, USB 100Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRa | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | 9V ~ 32V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $420.18000 | $420.18 |
| 10 | $392.62700 | $3,926.27 |
| 25 | $378.85120 | $9,471.28 |
| Unit Price without VAT: | $420.18000 |
|---|---|
| Unit Price with VAT: | $454.21458 |



