
MTCDTIP-L4E1-275L-868 | |
|---|---|
DigiKey Part Number | 591-MTCDTIP-L4E1-275L-868-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-L4E1-275L-868 |
Description | LTE CAT4 MLINUX IP67 BASE 16CH |
Customer Reference | |
Detailed Description | 4G/3G/2G Bluetooth, LoRa, LTE Gateway EU Carriers Ethernet, USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | Bluetooth, LoRa, LTE | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Base Product Number |

