673828
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

673828

DigiKey Part Number
82-125-ND
Manufacturer
Manufacturer Product Number
673828
Description
97SC 400 2% .022DIA 23AWG
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 23 AWG, 24 SWG Spool, 8.8 oz (250g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.022" (0.56mm)
Melting Point
423°F (217°C)
Flux Type
No-Clean
Wire Gauge
23 AWG, 24 SWG
Process
Lead Free
Form
Spool, 8.8 oz (250g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
59°F ~ 86°F (15°C ~ 30°C)
Shipping Info
-
Weight
0.55 lb (249.48 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.50.78000Fr.50.78
5Fr.43.76400Fr.218.82
10Fr.41.04300Fr.410.43
40Fr.36.08500Fr.1,443.40
80Fr.33.82638Fr.2,706.11
120Fr.32.56800Fr.3,908.16
Manufacturers Standard Package
Unit Price without VAT:Fr.50.78000
Unit Price with VAT:Fr.54.89318