GRM188R71H102JA01D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3,451
Unit Price: Fr.0.14000
Datasheet

Direct


KEMET
In Stock: 191,636
Unit Price: Fr.0.08000
Datasheet

Direct


KEMET
In Stock: 6,893
Unit Price: Fr.0.45000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00763
Datasheet

Direct


KYOCERA AVX
In Stock: 36,858
Unit Price: Fr.0.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 35,984
Unit Price: Fr.0.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.12299
Datasheet

Direct


Vishay Vitramon
In Stock: 138,233
Unit Price: Fr.0.28000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.02671
Datasheet

Direct


Vishay Vitramon
In Stock: 425,144
Unit Price: Fr.0.09000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.09000
Datasheet

Upgrade


KEMET
In Stock: 11,861
Unit Price: Fr.0.31000
Datasheet

Upgrade


KEMET
In Stock: 231
Unit Price: Fr.0.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54,236
Unit Price: Fr.0.09000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H102JA01D

DigiKey Part Number
490-9733-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H102JA01D
Description
CAP CER 1000PF 50V X7R 0603
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H102JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable