GRM21BR71E225KA73L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 236,728
Unit Price: Fr.0.26000
Datasheet

Direct


TDK Corporation
In Stock: 195,762
Unit Price: Fr.0.29000
Datasheet

Direct


TDK Corporation
In Stock: 134,343
Unit Price: Fr.0.30000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 216,124
Unit Price: Fr.0.13000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 421,733
Unit Price: Fr.0.09000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 17,749
Unit Price: Fr.0.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00987
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 706,280
Unit Price: Fr.0.17000
Datasheet

Upgrade


TDK Corporation
In Stock: 822,887
Unit Price: Fr.0.38000
Datasheet

Upgrade


TDK Corporation
In Stock: 68,887
Unit Price: Fr.0.38000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,767
Unit Price: Fr.0.38000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 173,919
Unit Price: Fr.0.24000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 204,651
Unit Price: Fr.0.18000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71E225KA73L

DigiKey Part Number
490-3331-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71E225KA73L
Description
CAP CER 2.2UF 25V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71E225KA73L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable