


GRM319R6YA106KA12D | |
|---|---|
DigiKey Part Number | 490-9964-2-ND - Tape & Reel (TR) 490-9964-1-ND - Cut Tape (CT) 490-9964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R6YA106KA12D |
Description | CAP CER 10UF 35V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R6YA106KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.16200 | Fr.1.62 |
| 50 | Fr.0.11960 | Fr.5.98 |
| 100 | Fr.0.10620 | Fr.10.62 |
| 500 | Fr.0.08372 | Fr.41.86 |
| 1,000 | Fr.0.07682 | Fr.76.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06622 | Fr.264.88 |
| 8,000 | Fr.0.05818 | Fr.465.44 |
| 12,000 | Fr.0.05627 | Fr.675.24 |
| 20,000 | Fr.0.05599 | Fr.1,119.80 |
| 28,000 | Fr.0.05375 | Fr.1,505.00 |
| 40,000 | Fr.0.05359 | Fr.2,143.60 |
| 48,000 | Fr.0.05310 | Fr.2,548.80 |
| 96,000 | Fr.0.05283 | Fr.5,071.68 |
| 100,000 | Fr.0.05282 | Fr.5,282.00 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

