LQM2MP 0806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2MPN1R0NG0L

DigiKey Part Number
490-7784-2-ND - Tape & Reel (TR)
490-7784-1-ND - Cut Tape (CT)
490-7784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM2MPN1R0NG0L
Description
FIXED IND 1UH 1.4A 107 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.4 A 107mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2MPN1R0NG0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
107mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,625
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.10900Fr.1.09
100Fr.0.08980Fr.8.98
1,000Fr.0.07383Fr.73.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06861Fr.205.83
6,000Fr.0.06469Fr.388.14
9,000Fr.0.06250Fr.562.50
15,000Fr.0.05986Fr.897.90
21,000Fr.0.05818Fr.1,221.78
30,000Fr.0.05645Fr.1,693.50
75,000Fr.0.05225Fr.3,918.75
150,000Fr.0.05100Fr.7,650.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134