EMIFIL-NFM21 Series 3-PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM21HC223R1H3D

DigiKey Part Number
490-8460-2-ND - Tape & Reel (TR)
490-8460-1-ND - Cut Tape (CT)
490-8460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM21HC223R1H3D
Description
CAP FEEDTHRU 0.022UF 50V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF Feed Through Capacitor 50V 2 A 30mOhm 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM21HC223R1H3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.022 µF
Tolerance
±20%
Voltage - Rated
50V
Current
2 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,717
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.15400Fr.1.54
25Fr.0.14160Fr.3.54
50Fr.0.13300Fr.6.65
100Fr.0.12500Fr.12.50
250Fr.0.11524Fr.28.81
500Fr.0.10838Fr.54.19
1,000Fr.0.10194Fr.101.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.09201Fr.368.04
8,000Fr.0.08655Fr.692.40
12,000Fr.0.08351Fr.1,002.12
20,000Fr.0.07982Fr.1,596.40
28,000Fr.0.07749Fr.2,169.72
40,000Fr.0.07509Fr.3,003.60
100,000Fr.0.06924Fr.6,924.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539