
#A914BYW-220M=P3 | |
|---|---|
DigiKey Part Number | 490-#A914BYW-220M=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | #A914BYW-220M=P3 |
Description | FIXED IND 22UH 660MA 275 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 660 mA 275mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #A914BYW-220M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 275mOhm Max |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 560mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.28293 | Fr.565.86 |
| Unit Price without VAT: | Fr.0.28293 |
|---|---|
| Unit Price with VAT: | Fr.0.30585 |

