MFR Recommended

#A914BYW-4R7M=P3 | |
|---|---|
DigiKey Part Number | 490-#A914BYW-4R7M=P3CT-ND - Cut Tape (CT) 490-#A914BYW-4R7M=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #A914BYW-4R7M=P3 |
Description | FIXED IND 4.7UH 1.22A 87 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.22 A 87mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #A914BYW-4R7M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 87mOhm Max |
Series | Inductance Frequency - Test 100 kHz |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.14A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH5BPN4R7NT0L | Murata Electronics | 8,912 | 490-7779-1-ND | Fr.0.31000 | MFR Recommended |


