60 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BB600SH1D

DigiKey Part Number
490-BLM18BB600SH1DTR-ND - Tape & Reel (TR)
490-BLM18BB600SH1DCT-ND - Cut Tape (CT)
490-BLM18BB600SH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BB600SH1D
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BLM18BB600SH1D Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
60 Ohms @ 100 MHz
Manufacturer
Murata Electronics
Package / Case
0603 (1608 Metric)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height (Max)
0.037" (0.95mm)
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Filter Type
Differential Mode - Single
Base Product Number
Number of Lines
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,975
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05800Fr.0.58
25Fr.0.05000Fr.1.25
50Fr.0.04480Fr.2.24
100Fr.0.04010Fr.4.01
250Fr.0.03456Fr.8.64
500Fr.0.03070Fr.15.35
1,000Fr.0.02716Fr.27.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02022Fr.80.88
8,000Fr.0.01746Fr.139.68
12,000Fr.0.01655Fr.198.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648