
BLM18KG300WH1D | |
|---|---|
DigiKey Part Number | 490-BLM18KG300WH1DTR-ND - Tape & Reel (TR) 490-BLM18KG300WH1DCT-ND - Cut Tape (CT) 490-BLM18KG300WH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG300WH1D |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.85A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG300WH1D Models |
Category | DC Resistance (DCR) (Max) 35mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount, Epoxy |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 1.85A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18KG300TH1D | Murata Electronics | 0 | 490-13263-1-ND | Fr.0.08000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.07200 | Fr.0.72 |
| 25 | Fr.0.06600 | Fr.1.65 |
| 50 | Fr.0.06240 | Fr.3.12 |
| 100 | Fr.0.05880 | Fr.5.88 |
| 250 | Fr.0.05440 | Fr.13.60 |
| 500 | Fr.0.05128 | Fr.25.64 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

