
BLM18KG700WH1D | |
---|---|
DigiKey Part Number | 490-BLM18KG700WH1DTR-ND - Tape & Reel (TR) 490-BLM18KG700WH1DCT-ND - Cut Tape (CT) 490-BLM18KG700WH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG700WH1D |
Description | FERRITE BEAD 70 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.65A 47mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG700WH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 1.65A | |
DC Resistance (DCR) (Max) | 47mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount, Epoxy | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.07400 | Fr.0.74 |
25 | Fr.0.06800 | Fr.1.70 |
50 | Fr.0.06400 | Fr.3.20 |
100 | Fr.0.06040 | Fr.6.04 |
250 | Fr.0.05588 | Fr.13.97 |
500 | Fr.0.05266 | Fr.26.33 |
1,000 | Fr.0.04965 | Fr.49.65 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |