
ECS-200-9-33B-CTP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-200-9-33B-CTP-TR-ND - Tape & Reel (TR) 50-ECS-200-9-33B-CTP-CT-ND - Cut Tape (CT) 50-ECS-200-9-33B-CTP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-9-33B-CTP-TR |
Description | CRYSTAL 20.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-9-33B-CTP-TR Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.31900 | Fr.3.19 |
| 25 | Fr.0.30160 | Fr.7.54 |
| 50 | Fr.0.28920 | Fr.14.46 |
| 100 | Fr.0.27720 | Fr.27.72 |
| 250 | Fr.0.26220 | Fr.65.55 |
| 500 | Fr.0.25132 | Fr.125.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.24093 | Fr.240.93 |
| 2,000 | Fr.0.23096 | Fr.461.92 |
| 3,000 | Fr.0.22532 | Fr.675.96 |
| 5,000 | Fr.0.21842 | Fr.1,092.10 |
| 7,000 | Fr.0.21399 | Fr.1,497.93 |
| 10,000 | Fr.0.20939 | Fr.2,093.90 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

