
BLM21RK221SN1D | |
---|---|
DigiKey Part Number | 490-11051-2-ND - Tape & Reel (TR) 490-11051-1-ND - Cut Tape (CT) 490-11051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21RK221SN1D |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21RK221SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.13000 | Fr.0.13 |
10 | Fr.0.08900 | Fr.0.89 |
25 | Fr.0.07720 | Fr.1.93 |
50 | Fr.0.06900 | Fr.3.45 |
100 | Fr.0.06180 | Fr.6.18 |
250 | Fr.0.05296 | Fr.13.24 |
500 | Fr.0.04692 | Fr.23.46 |
1,000 | Fr.0.04134 | Fr.41.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.03132 | Fr.125.28 |
8,000 | Fr.0.02830 | Fr.226.40 |
Unit Price without VAT: | Fr.0.13000 |
---|---|
Unit Price with VAT: | Fr.0.14053 |