Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21SP700BH1D

DigiKey Part Number
490-18582-2-ND - Tape & Reel (TR)
490-18582-1-ND - Cut Tape (CT)
490-18582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21SP700BH1D
Description
FERRITE BEAD 70 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A
Datasheet
 Datasheet
EDA/CAD Models
BLM21SP700BH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
6A
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,622
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.20800Fr.2.08
25Fr.0.18000Fr.4.50
50Fr.0.16060Fr.8.03
100Fr.0.14300Fr.14.30
250Fr.0.12168Fr.30.42
500Fr.0.10692Fr.53.46
1,000Fr.0.09584Fr.95.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07830Fr.313.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430