GRM188R71H104JA93D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 33,717
Unit Price: Fr.0.35000
Datasheet

Direct


KEMET
In Stock: 233,226
Unit Price: Fr.0.34000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.15588
Datasheet

Direct


YAGEO
In Stock: 241,979
Unit Price: Fr.0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1,166,976
Unit Price: Fr.0.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 710,981
Unit Price: Fr.0.25000
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H104JA93D

DigiKey Part Number
490-13406-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H104JA93D
Description
CAP CER 0.1UF 50V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H104JA93D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104J5RACTMKEMET33,717399-7336-1-NDFr.0.35000Direct
C0603C104J5RACTUKEMET233,226399-C0603C104J5RACTUCT-NDFr.0.34000Direct
C0603C104J5RALTUKEMET0399-C0603C104J5RALTUTR-NDFr.0.15588Direct
CC0603JRX7R9BB104YAGEO241,979311-1779-1-NDFr.0.08000Direct
CL10B104JB8NNNCSamsung Electro-Mechanics1,166,9761276-1033-1-NDFr.0.08000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types