DE1-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RA221KN4AN01F

DigiKey Part Number
490-16179-1-ND - Cut Tape (CT)
490-16179-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1B3RA221KN4AN01F
Description
CAP CER 220PF 250V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RA221KN4AN01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.45000Fr.0.45
10Fr.0.27500Fr.2.75
50Fr.0.20760Fr.10.38
100Fr.0.18680Fr.18.68
Tape & Box (TB)
QuantityUnit PriceExt Price
600Fr.0.15155Fr.90.93
1,200Fr.0.14103Fr.169.24
1,800Fr.0.13576Fr.244.37
3,000Fr.0.12992Fr.389.76
4,200Fr.0.12650Fr.531.30
6,000Fr.0.12322Fr.739.32
7,200Fr.0.12167Fr.876.02
14,400Fr.0.11643Fr.1,676.59
15,000Fr.0.11616Fr.1,742.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.45000
Unit Price with VAT:Fr.0.48645