
DE1B3RA331KN4AP01F | |
|---|---|
DigiKey Part Number | 490-16183-1-ND - Cut Tape (CT) 490-16183-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RA331KN4AP01F |
Description | CAP CER 330PF 1.5KV RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1500V (1.5kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA331KN4AP01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.48200 | Fr.4.82 |
| 50 | Fr.0.37360 | Fr.18.68 |
| 100 | Fr.0.34030 | Fr.34.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.0.27110 | Fr.162.66 |
| 1,200 | Fr.0.25504 | Fr.306.05 |
| 1,800 | Fr.0.24699 | Fr.444.58 |
| 3,000 | Fr.0.23807 | Fr.714.21 |
| 4,200 | Fr.0.23286 | Fr.978.01 |
| 6,000 | Fr.0.22785 | Fr.1,367.10 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |

