470 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RA471KN4AN01F

DigiKey Part Number
490-16185-1-ND - Cut Tape (CT)
490-16185-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1B3RA471KN4AN01F
Description
CAP CER 470PF 250V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RA471KN4AN01F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
X1, Y1
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.276" Dia (7.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,856
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.76000Fr.0.76
10Fr.0.48200Fr.4.82
50Fr.0.37360Fr.18.68
100Fr.0.34030Fr.34.03
Tape & Box (TB)
QuantityUnit PriceExt Price
600Fr.0.27110Fr.162.66
1,200Fr.0.25504Fr.306.05
1,800Fr.0.24699Fr.444.58
3,000Fr.0.23807Fr.714.21
4,200Fr.0.23286Fr.978.01
6,000Fr.0.22785Fr.1,367.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.76000
Unit Price with VAT:Fr.0.82156