
DE1B3RA471KN4AN01F | |
|---|---|
DigiKey Part Number | 490-16185-1-ND - Cut Tape (CT) 490-16185-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RA471KN4AN01F |
Description | CAP CER 470PF 250V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA471KN4AN01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.22400 | Fr.2.24 |
| 50 | Fr.0.17200 | Fr.8.60 |
| 100 | Fr.0.15700 | Fr.15.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.0.13643 | Fr.81.86 |
| 1,200 | Fr.0.12913 | Fr.154.96 |
| 1,800 | Fr.0.12548 | Fr.225.86 |
| 3,000 | Fr.0.12093 | Fr.362.79 |
| 4,200 | Fr.0.12047 | Fr.505.97 |
| 6,000 | Fr.0.12002 | Fr.720.12 |
| 7,200 | Fr.0.11980 | Fr.862.56 |
| 14,400 | Fr.0.11780 | Fr.1,696.32 |
| 15,000 | Fr.0.11776 | Fr.1,766.40 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

