
DE2E3SA222MJ3BY02F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA222MJ3BY02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3SA222MJ3BY02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA222MJ3BY02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 10 | Fr.0.43700 | Fr.4.37 |
| 50 | Fr.0.33760 | Fr.16.88 |
| 100 | Fr.0.30690 | Fr.30.69 |
| 500 | Fr.0.25506 | Fr.127.53 |
| 1,000 | Fr.0.23905 | Fr.239.05 |
| 2,500 | Fr.0.22216 | Fr.555.40 |
| 5,000 | Fr.0.21197 | Fr.1,059.85 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |

