DE2-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2E3SA332MN2AT01F

DigiKey Part Number
490-DE2E3SA332MN2AT01FTR-ND - Tape & Reel (TR)
490-DE2E3SA332MN2AT01FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DE2E3SA332MN2AT01F
Description
CAP CER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2E3SA332MN2AT01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.27200Fr.2.72
50Fr.0.20480Fr.10.24
100Fr.0.17700Fr.17.70
500Fr.0.14946Fr.74.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.12609Fr.126.09
2,000Fr.0.10727Fr.214.54
3,000Fr.0.10588Fr.317.64
5,000Fr.0.10526Fr.526.30
7,000Fr.0.10489Fr.734.23
10,000Fr.0.10369Fr.1,036.90
12,000Fr.0.10310Fr.1,237.20
24,000Fr.0.10250Fr.2,460.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564