2200 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE6E3KJ222MA3B

DigiKey Part Number
DE6E3KJ222MA3B-ND
Manufacturer
Manufacturer Product Number
DE6E3KJ222MA3B
Description
CAP CER 2200PF 300VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE6E3KJ222MA3B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200, X1, Y2
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.68000Fr.0.68
10Fr.0.42800Fr.4.28
50Fr.0.32980Fr.16.49
250Fr.0.26792Fr.66.98
500Fr.0.24884Fr.124.42
1,000Fr.0.23312Fr.233.12
2,500Fr.0.21653Fr.541.33
5,000Fr.0.20653Fr.1,032.65
Manufacturers Standard Package
Unit Price without VAT:Fr.0.68000
Unit Price with VAT:Fr.0.73508