
DE6E3KJ222MN3A | |
|---|---|
DigiKey Part Number | 490-11080-1-ND - Cut Tape (CT) 490-11080-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ222MN3A |
Description | CAP CER 2200PF 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ222MN3A Models |
Category | Ratings AEC-Q200, X1, Y2 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 10 | Fr.0.44100 | Fr.4.41 |
| 50 | Fr.0.34040 | Fr.17.02 |
| 100 | Fr.0.30940 | Fr.30.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | Fr.0.24169 | Fr.169.18 |
| 1,400 | Fr.0.22739 | Fr.318.35 |
| 2,100 | Fr.0.22023 | Fr.462.48 |
| 3,500 | Fr.0.21229 | Fr.743.01 |
| 4,900 | Fr.0.20766 | Fr.1,017.53 |
| 7,000 | Fr.0.20319 | Fr.1,422.33 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |

