
DE6E3KJ332MN3A | |
|---|---|
DigiKey Part Number | 490-11081-1-ND - Cut Tape (CT) 490-11081-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ332MN3A |
Description | CAP CER 3300PF 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ332MN3A Models |
Category | Ratings AEC-Q200, X1, Y2 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.74000 | Fr.0.74 |
| 10 | Fr.0.47000 | Fr.4.70 |
| 50 | Fr.0.36400 | Fr.18.20 |
| 100 | Fr.0.33130 | Fr.33.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | Fr.0.25980 | Fr.181.86 |
| 1,400 | Fr.0.24473 | Fr.342.62 |
| 2,100 | Fr.0.23718 | Fr.498.08 |
| 3,500 | Fr.0.22881 | Fr.800.84 |
| 4,900 | Fr.0.22392 | Fr.1,097.21 |
| 7,000 | Fr.0.21922 | Fr.1,534.54 |
| Unit Price without VAT: | Fr.0.74000 |
|---|---|
| Unit Price with VAT: | Fr.0.79994 |

