
DE6E3KJ472MA3B | |
|---|---|
DigiKey Part Number | 490-17721-ND |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ472MA3B |
Description | CAP CER 4700PF 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ472MA3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 |
| 10 | Fr.0.52500 | Fr.5.25 |
| 50 | Fr.0.40960 | Fr.20.48 |
| 200 | Fr.0.34460 | Fr.68.92 |
| 600 | Fr.0.30840 | Fr.185.04 |
| 1,000 | Fr.0.29503 | Fr.295.03 |
| 2,600 | Fr.0.27462 | Fr.714.01 |
| 5,000 | Fr.0.26350 | Fr.1,317.50 |
| Unit Price without VAT: | Fr.0.82000 |
|---|---|
| Unit Price with VAT: | Fr.0.88642 |

