
| DFE201612P-R47M=P2 | |
|---|---|
| DigiKey Part Number | 490-10623-2-ND - Tape & Reel (TR) 490-10623-1-ND - Cut Tape (CT) 490-10623-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DFE201612P-R47M=P2 | 
| Description | FIXED IND 470NH 4.8A 33 MOHM SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4.8 A 33mOhm Max 0806 (2016 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DFE201612P-R47M=P2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 470 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 33mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0806 (2016 Metric) | |
| Supplier Device Package | 0806 (2016 Metric) | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 | 
| 10 | Fr.0.14200 | Fr.1.42 | 
| 100 | Fr.0.11630 | Fr.11.63 | 
| 1,000 | Fr.0.09566 | Fr.95.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.08888 | Fr.266.64 | 
| 6,000 | Fr.0.08381 | Fr.502.86 | 
| 9,000 | Fr.0.08098 | Fr.728.82 | 
| 15,000 | Fr.0.07755 | Fr.1,163.25 | 
| 21,000 | Fr.0.07538 | Fr.1,582.98 | 
| 30,000 | Fr.0.07314 | Fr.2,194.20 | 
| 75,000 | Fr.0.06800 | Fr.5,100.00 | 
| Unit Price without VAT: | Fr.0.17000 | 
|---|---|
| Unit Price with VAT: | Fr.0.18377 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland