
DFE201612P-R47M=P2 | |
|---|---|
DigiKey Part Number | 490-10623-2-ND - Tape & Reel (TR) 490-10623-1-ND - Cut Tape (CT) 490-10623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201612P-R47M=P2 |
Description | FIXED IND 470NH 4.8A 33 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4.8 A 33mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612P-R47M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.14200 | Fr.1.42 |
| 100 | Fr.0.11630 | Fr.11.63 |
| 1,000 | Fr.0.09566 | Fr.95.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08888 | Fr.266.64 |
| 6,000 | Fr.0.08381 | Fr.502.86 |
| 9,000 | Fr.0.08098 | Fr.728.82 |
| 15,000 | Fr.0.07755 | Fr.1,163.25 |
| 21,000 | Fr.0.07538 | Fr.1,582.98 |
| 30,000 | Fr.0.07314 | Fr.2,194.20 |
| 75,000 | Fr.0.06800 | Fr.5,100.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

