10 µH Shielded Drum Core, Wirewound Inductor 600 mA 880mOhm Max 1008 (2520 Metric) Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE252008U-100M=P2

DigiKey Part Number
490-DFE252008U-100M=P2TR-ND - Tape & Reel (TR)
490-DFE252008U-100M=P2CT-ND - Cut Tape (CT)
490-DFE252008U-100M=P2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE252008U-100M=P2
Description
FIXED IND 10UH 600MA 880 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 600 mA 880mOhm Max 1008 (2520 Metric) Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
DFE252008U-100M=P2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
880mOhm Max
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Features
Flat Wire
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
2520
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Current - Saturation (Isat)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 733
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.21900Fr.2.19
100Fr.0.18010Fr.18.01
1,000Fr.0.14812Fr.148.12
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.13235Fr.397.05
6,000Fr.0.12480Fr.748.80
9,000Fr.0.12059Fr.1,085.31
15,000Fr.0.11550Fr.1,732.50
21,000Fr.0.11226Fr.2,357.46
30,000Fr.0.10894Fr.3,268.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106