
DFE252008U-R47M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE252008U-R47M=P2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFE252008U-R47M=P2 |
Description | FIXED IND 470NH 3A 38 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3 A 38mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252008U-R47M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13678 | Fr.410.34 |
| Unit Price without VAT: | Fr.0.13678 |
|---|---|
| Unit Price with VAT: | Fr.0.14786 |

