
DFEG7030D-4R7M=P3 | |
|---|---|
DigiKey Part Number | 490-13085-2-ND - Tape & Reel (TR) 490-13085-1-ND - Cut Tape (CT) 490-13085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFEG7030D-4R7M=P3 |
Description | FIXED IND 4.7UH 4.2A 41MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 4.2 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEG7030D-4R7M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.38000 | Fr.1.38 |
| 10 | Fr.1.13700 | Fr.11.37 |
| 25 | Fr.1.05200 | Fr.26.30 |
| 50 | Fr.0.99160 | Fr.49.58 |
| 100 | Fr.0.93490 | Fr.93.49 |
| 250 | Fr.0.86496 | Fr.216.24 |
| 500 | Fr.0.84332 | Fr.421.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.78452 | Fr.784.52 |
| 2,000 | Fr.0.73989 | Fr.1,479.78 |
| 3,000 | Fr.0.71500 | Fr.2,145.00 |
| 5,000 | Fr.0.68900 | Fr.3,445.00 |
| Unit Price without VAT: | Fr.1.38000 |
|---|---|
| Unit Price with VAT: | Fr.1.49178 |

